Six independent 1-input CMOS inverter gates in a 14-pin TSSOP package. Features a 3.3V nominal supply voltage with a maximum operating voltage of 3.6V and a minimum of 3V. Offers a propagation delay of 10ns and operates across an industrial temperature range of -40°C to 85°C. Surface mountable with gull-wing terminals on a 0.65mm pitch.
Renesas HD74AC04T technical specifications.
| Height - Seated (Max) | 1.1mm |
| JESD-30 Code | R-PDSO-G14 |
| Length | 5mm |
| Logic IC Type | INVERTER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Propagation Delay (tpd) | 10ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 3.6V |
| Supply Voltage-Min (Vsup) | 3V |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74AC04T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.