Quad 1-bit bus driver with true output, featuring 3-state output characteristics. This CMOS logic IC operates with a supply voltage range of 3V to 3.6V, nominal 3.3V, and offers a propagation delay of 10ns. Encased in a rectangular, surface-mount SOP package (14-pin PDSO), it measures 10.06mm in length, 5.5mm in width, and a maximum seated height of 2.2mm, with a 1.27mm terminal pitch. Designed for industrial temperature grades (-40°C to 85°C), it utilizes tin-finished gull-wing terminals.
Renesas HD74AC125FP technical specifications.
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G14 |
| JESD-609 Code | e0 |
| Length | 10.06mm |
| Logic IC Type | BUS DRIVER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 1 |
| Number of Functions | 4 |
| Number of Ports | 2 |
| Output Characteristics | 3-STATE |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Propagation Delay (tpd) | 10ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 3.6V |
| Supply Voltage-Min (Vsup) | 3V |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74AC125FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.