Quad 1-bit bus driver featuring true output and 3-state capability. Operates with 3.3V or 5V power supplies, with a minimum supply voltage of 2V and a maximum of 6V. Offers a propagation delay of 10ns at nominal supply voltage. Designed with ENABLE LOW control and a through-hole DIP package, suitable for industrial temperature ranges from -40°C to 85°C.
Renesas HD74AC125P technical specifications.
| Control Type | ENABLE LOW |
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T14 |
| JESD-609 Code | e0 |
| Length | 19.2mm |
| Load Capacitance | 50pF |
| Logic IC Type | BUS DRIVER |
| Max I(ol) | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 1 |
| Number of Functions | 4 |
| Number of Ports | 2 |
| Output Characteristics | 3-STATE |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP14,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 3.3/5V |
| Prop. Delay@Nom-Sup | 10ns |
| Propagation Delay (tpd) | 10ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74AC125P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.