4-channel non-inverting buffer/line driver featuring 3-state CMOS output. This integrated circuit offers four independent buffer elements, each with a single input and output. The component is housed in a 14-pin SOP (Small Outline Package) with gull-wing leads for surface mounting. Operating within a temperature range of -40°C to 85°C, it utilizes AC logic family technology.
Renesas HD74AC125RPEL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.65 |
| Package Width (mm) | 3.95 |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.13 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AB |
| Logic Family | AC |
| Logic Function | Buffer/Line Driver |
| Number of Elements per Chip | 4 |
| Number of Inputs per Chip | 4 |
| Number of Outputs per Chip | 4 |
| Process Technology | CMOS |
| Polarity | Non-Inverting |
| Output Type | 3-State |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Renesas HD74AC125RPEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.