
CMOS logic IC, a decoder/driver with inverted output, features a 15ns propagation delay and operates from a 3V to 3.6V supply. This surface-mount component comes in a 16-pin small outline package (SOP) with gull-wing terminals on a 1.27mm pitch. Designed for industrial temperature ranges (-40°C to 85°C), it offers a single function and is constructed from plastic with tin terminal finish.
Renesas HD74AC138FP technical specifications.
| Height - Seated (Max) | 2.2mm |
| Input Conditioning | STANDARD |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e0 |
| Length | 10.06mm |
| Logic IC Type | OTHER DECODER/DRIVER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Output Polarity | INVERTED |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Propagation Delay (tpd) | 15ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 3.6V |
| Supply Voltage-Min (Vsup) | 3V |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74AC138FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
