CMOS logic IC, specifically an inverted output decoder/driver, featuring a 15ns propagation delay and operating from a 3V to 3.6V supply. This surface-mount component is housed in a 16-lead small outline plastic package with gull-wing terminals and a 1.27mm pitch. It offers one function and is rated for industrial temperature ranges from -40°C to 85°C.
Renesas HD74AC138RP technical specifications.
| Height - Seated (Max) | 1.75mm |
| Input Conditioning | STANDARD |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e0 |
| Length | 9.9mm |
| Logic IC Type | OTHER DECODER/DRIVER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Output Polarity | INVERTED |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Propagation Delay (tpd) | 15ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 3.6V |
| Supply Voltage-Min (Vsup) | 3V |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74AC138RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.