CMOS Hex Inverter IC featuring six independent 1-input inverting gates. Operates with a supply voltage range of 2V to 6V, nominal 3V, supporting 3.3V/5V power supplies. Offers a propagation delay of 15ns at nominal supply voltage. Includes Schmitt trigger inputs for enhanced noise immunity. Packaged in a 14-pin DIP (Dual In-line Package) with through-hole mounting and a terminal pitch of 2.54mm. Industrial temperature grade with a range of -40°C to 85°C.
Renesas HD74AC14P technical specifications.
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T14 |
| JESD-609 Code | e0 |
| Length | 19.2mm |
| Load Capacitance | 50pF |
| Logic IC Type | INVERTER |
| Max I(ol) | 24A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP14,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 3.3/5V |
| Prop. Delay@Nom-Sup | 15ns |
| Propagation Delay (tpd) | 15ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Schmitt Trigger | Yes |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 3V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74AC14P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.