The HD74AC14P-E is a dual inverter logic IC from Renesas, featuring 14 inputs and operating within an industrial temperature range of -40 to 85 degrees Celsius. It is designed for use with a supply voltage of 2 to 6 volts and is packaged in a 14-pin PDIP package. The device has a propagation delay of 15 nanoseconds and is suitable for use in a variety of logic applications.
Renesas HD74AC14P-E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | AC |
| Propagation Delay (tpd) | 15 |
| Number of Inputs | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD74AC14P-E to view detailed technical specifications.
No datasheet is available for this part.