
8-bit serial/parallel to serial shift register, featuring CMOS process technology and AC logic family. This uni-directional device operates with positive-edge triggering, offering 9 element inputs and 1 element output. Packaged in a 16-pin PDIP (Plastic Dual In Line Package) for through-hole mounting, it has a pin pitch of 2.54mm and operates within a temperature range of -40°C to 85°C.
Renesas HD74AC165P technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.2 |
| Package Width (mm) | 6.3 |
| Package Height (mm) | 5.06(Max) - 0.51(Min) |
| Seated Plane Height (mm) | 5.06(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Logic Family | AC |
| Logic Function | Shift Register |
| Operation Mode | Serial/Parallel to Serial |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 9 |
| Number of Element Outputs | 1 |
| Number of Stages | 8 |
| Direction Type | Uni-Directional |
| Triggering Type | Positive-Edge |
| Process Technology | CMOS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Renesas HD74AC165P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.