
Positive edge-triggered D flip-flop with true output, featuring six bits and a single function. CMOS technology supports a supply voltage range of 3V to 3.6V, with a nominal 3.3V. Maximum operating frequency reaches 100MHz, and propagation delay is 12.5ns. Packaged in a 16-lead TSSOP (PDSO16) with a 0.65mm terminal pitch, this surface-mount component operates within an industrial temperature range of -40°C to 85°C.
Renesas HD74AC174T technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| fmax-Min | 100MHz |
| Height - Seated (Max) | 1.1mm |
| JESD-30 Code | R-PDSO-G16 |
| Length | 5mm |
| Logic IC Type | D FLIP-FLOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 6 |
| Number of Functions | 1 |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Propagation Delay (tpd) | 12.5ns |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 3.6V |
| Supply Voltage-Min (Vsup) | 3V |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74AC174T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
