Renesas HD74AC241T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | BUS DRIVER |
| Family | AC |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD74AC241T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.