Dual 4-bit bus driver with true output, featuring 3-state outputs and ENABLE LOW control. Operates from 2V to 6V supply voltage with a nominal 3.3V, offering a propagation delay of 10ns. This CMOS logic IC is housed in a 20-pin PDIP package with through-hole mounting and a terminal pitch of 2.54mm. Designed for industrial temperature grades (-40°C to 85°C), it supports 3.3V/5V power supplies.
Renesas HD74AC244P technical specifications.
| Control Type | ENABLE LOW |
| Height - Seated (Max) | 5.08mm |
| JESD-30 Code | R-PDIP-T20 |
| JESD-609 Code | e0 |
| Length | 24.5mm |
| Logic IC Type | BUS DRIVER |
| Max I(ol) | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 4 |
| Number of Functions | 2 |
| Number of Ports | 2 |
| Output Characteristics | 3-STATE |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP20,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 3.3/5V |
| Prop. Delay@Nom-Sup | 10ns |
| Propagation Delay (tpd) | 10ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74AC244P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.