8-bit bidirectional bus transceiver, featuring true output and 3-state capability. This CMOS logic IC operates with a 3.3V nominal supply voltage, supporting a range from 2V to 6V. Designed for surface mounting, it is housed in a 20-lead TSSOP package with a 0.65mm terminal pitch. The device offers a propagation delay of 9ns and operates within an industrial temperature range of -40°C to 85°C.
Renesas HD74AC245TELL technical specifications.
| Control Type | COMMON CONTROL |
| Count Direction | Bidirectional |
| Height - Seated (Max) | 1.1mm |
| JESD-30 Code | R-PDSO-G20 |
| Length | 6.5mm |
| Logic IC Type | BUS TRANSCEIVER |
| Max I(ol) | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Number of Functions | 1 |
| Number of Ports | 2 |
| Output Characteristics | 3-STATE |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Equivalence Code | TSSOP20,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Packaging | Tape and Reel |
| Power Supplies | 3.3/5V |
| Prop. Delay@Nom-Sup | 9ns |
| Propagation Delay (tpd) | 9ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD74AC245TELL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.