Dual positive edge-triggered D flip-flop with complementary outputs, operating at up to 125MHz. This CMOS logic IC features a 3.3V nominal supply voltage (3V-3.6V range) and a propagation delay of 16ns. Packaged in a 14-pin small outline plastic (SOP) rectangular package with gull wing terminals, it offers a temperature range of -40°C to 85°C.
Renesas HD74AC74RP technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| fmax-Min | 125MHz |
| Height - Seated (Max) | 1.75mm |
| JESD-30 Code | R-PDSO-G14 |
| JESD-609 Code | e0 |
| Length | 8.65mm |
| Logic IC Type | D FLIP-FLOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 1 |
| Number of Functions | 2 |
| Output Polarity | Complementary |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Propagation Delay (tpd) | 16ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 3.6V |
| Supply Voltage-Min (Vsup) | 3V |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 3.95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74AC74RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.