
8-bit serial/parallel to serial shift register, featuring a uni-directional, positive-edge triggered operation. This CMOS logic IC offers one element per chip with nine element inputs and one element output. Packaged in a 16-pin SOP (Small Outline Package) with gull-wing leads, it supports surface mounting and operates within a temperature range of -40°C to 85°C. The plastic package measures 10.1mm in length, 5.3mm in width, and 1.8mm in height.
Renesas HD74ACT165RP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.1 |
| Package Width (mm) | 5.3 |
| Package Height (mm) | 1.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | ACT |
| Logic Function | Shift Register |
| Operation Mode | Serial/Parallel to Serial |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 9 |
| Number of Element Outputs | 1 |
| Number of Stages | 8 |
| Direction Type | Uni-Directional |
| Triggering Type | Positive-Edge |
| Process Technology | CMOS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Renesas HD74ACT165RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.