CMOS bus driver featuring dual 4-bit inverted outputs with 3-state capability. This logic IC operates from a 2V to 6V supply voltage, with a nominal 5V, and offers a propagation delay of 9.5ns. Packaged in a 20-pin small outline (SOP) with gull-wing terminals, it supports surface mounting and an industrial temperature range of -40°C to 85°C. The component is RoHS compliant and designed for peak reflow temperatures up to 260°C.
Renesas HD74ACT240FPEL-E technical specifications.
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G20 |
| JESD-609 Code | e4 |
| Length | 12.6mm |
| Logic IC Type | BUS DRIVER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Number of Bits | 4 |
| Number of Functions | 2 |
| Number of Ports | 2 |
| Output Characteristics | 3-STATE |
| Output Polarity | INVERTED |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Propagation Delay (tpd) | 9.5ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD74ACT240FPEL-E to view detailed technical specifications.
No datasheet is available for this part.