Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD74ALVC1G02VSE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 1.2 |
| Length | 1.6 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | NOR GATE |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 7 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 2.8 |
| Load Capacitance | 30 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD74ALVC1G02VSE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.