CMOS 2-input AND gate IC featuring a 1.2mm width, 1.6mm length, and 0.6mm height in a VSON-5 package. Operates with a supply voltage range of 1.2V to 3.6V, nominal 1.5V, and offers a propagation delay of 7ns (2.8ns at nominal supply). This industrial temperature grade component has a maximum output current (Iol) of 24A and a load capacitance of 30pF. Packaged on tape and reel, it is surface mountable with a 0.5mm terminal pitch.
Renesas HD74ALVC1G08VSE technical specifications.
| Height - Seated (Max) | 0.6mm |
| JESD-30 Code | R-PDSO-F5 |
| JESD-609 Code | e0 |
| Length | 1.6mm |
| Load Capacitance | 30pF |
| Logic IC Type | AND GATE |
| Max I(ol) | 24A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Number of Inputs | 2 |
| Package Body Material | Plastic |
| Package Code | VSOF |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, VERY THIN PROFILEMeter |
| Packaging | Tape and Reel |
| Power Supplies | 3.3V |
| Prop. Delay@Nom-Sup | 2.8ns |
| Propagation Delay (tpd) | 7ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Schmitt Trigger | No |
| Supply Voltage-Max (Vsup) | 3.6V |
| Supply Voltage-Min (Vsup) | 1.2V |
| Supply Voltage-Nom (Vsup) | 1.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Flat |
| Terminal Pitch | 0.5mm |
| Terminal Position | DUAL |
| Width | 1.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74ALVC1G08VSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.