Renesas HD74ALVC1G125VS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 1.2 |
| Length | 1.6 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 7 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD74ALVC1G125VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.