Positive edge-triggered D flip-flop with inverted output, featuring a single function and one bit. Operates with a supply voltage range of 1.2V to 3.6V, nominal at 1.5V. Industrial temperature grade from -40°C to 85°C. This logic IC is housed in a 5-terminal PDSO5/VSON-5 package with dimensions of 1.2mm width and 1.6mm length. Propagation delay is 8ns, with a typical 3ns at nominal supply. Maximum output current (Iol) is 0.024A, and it supports a maximum frequency of 200MHz.
Renesas HD74ALVC1G80VSE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 1.2 |
| Length | 1.6 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | D FLIP-FLOP |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 8 |
| Number of Bits | 1 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 3 |
| Load Capacitance | 30 |
| Output Polarity | INVERTED |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 200 |
| Max Frequency@Nom-Sup | 200000000 |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD74ALVC1G80VSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.