2-channel single-ended multiplexer, CMOS technology, operating from 1.2V to 3.6V supply voltage. Features a maximum on-state resistance of 35 Ohms and switch times as low as 9ns. Housed in a rectangular, plastic SSOP-8 package with gull wing terminals on a 0.5mm pitch. Suitable for industrial temperature ranges from -40°C to 85°C.
Renesas HD74ALVC2G53USE technical specifications.
| Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER |
| Height - Seated (Max) | 0.8mm |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e0 |
| Length | 2.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Number of Functions | 1 |
| On-state Resistance-Max (Ron) | 35R |
| Package Body Material | Plastic |
| Package Code | VSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCHMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Current-Max (Isup) | 10uA |
| Supply Voltage-Max (Vsup) | 3.6V |
| Supply Voltage-Min (Vsup) | 1.2V |
| Supply Voltage-Nom (Vsup) | 1.4V |
| Surface Mount | Yes |
| Switch-off Time-Max | 10ns |
| Switch-on Time-Max | 9ns |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | DUAL |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74ALVC2G53USE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.