9-bit, 3-state bus driver with series resistor output characteristics. This CMOS logic IC operates from a 2.3V to 3.6V supply, with a nominal voltage of 2.5V. Featuring a 6.2ns propagation delay, it is housed in a rectangular, dual-terminal, gull-wing TSSOP package with a 0.4mm terminal pitch and a maximum seated height of 1.2mm. Designed for surface mounting, this industrial temperature grade component offers true output polarity and operates within a -40°C to 85°C temperature range.
Renesas HD74ALVCH162831T technical specifications.
| Height - Seated (Max) | 1.2mm |
| Length | 17mm |
| Logic IC Type | BUS DRIVER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 9 |
| Number of Functions | 1 |
| Number of Ports | 2 |
| Output Characteristics | 3-STATE WITH SERIES RESISTOR |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Power Supplies | 3.3V |
| Propagation Delay (tpd) | 6.2ns |
| Qualification Status | Not Qualified |
| Supply Voltage-Max (Vsup) | 3.6V |
| Supply Voltage-Min (Vsup) | 2.3V |
| Supply Voltage-Nom (Vsup) | 2.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.4mm |
| Terminal Position | DUAL |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74ALVCH162831T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.