Industrial-grade 8-bit bidirectional bus transceiver, featuring true output and dual terminal positions. This logic IC operates within a 4.5V to 5.5V supply voltage range, with a nominal supply of 5V. It boasts a propagation delay of 7ns at nominal supply voltage and supports a maximum output current (Iol) of 64mA. Packaged in a 20-terminal PDSO (SOP-20) with common control, this component is designed for robust performance across an industrial temperature range of -40°C to 85°C.
Renesas HD74BC245AFPEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.5 |
| Length | 12.6 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | BCT/FBT |
| Propagation Delay (tpd) | 7 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 7 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 31.5 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD74BC245AFPEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.