PLL-based clock driver with 10 true outputs, designed for clock buffering and distribution. Features MUX input conditioning and operates from a 3.3V nominal supply voltage, with a range of 3V to 3.6V. Packaged in a 24-lead TSSOP (Thin Shrink Small Outline Package) with a 0.65mm terminal pitch, suitable for surface mounting. Offers a maximum output current of 12A and operates within a temperature range of 0°C to 85°C.
Renesas HD74CDC2510B technical specifications.
| Height - Seated (Max) | 1.1mm |
| Input Conditioning | MUX |
| JESD-30 Code | R-PDSO-G24 |
| Length | 7.8mm |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Max I(ol) | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Equivalence Code | TSSOP24,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| Supply Voltage-Max (Vsup) | 3.6V |
| Supply Voltage-Min (Vsup) | 3V |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74CDC2510B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.