CMOS Hex Inverter IC featuring six independent 1-input inverters. This logic gate IC operates with a supply voltage range of 2V to 6V and offers an open-drain output characteristic. Designed for surface mounting, it is housed in a 14-pin SOP (Small Outline) plastic package with a 1.27mm terminal pitch. Key specifications include a propagation delay of 115ns, load capacitance of 50pF, and an industrial temperature grade (-40°C to 85°C).
Renesas HD74HC05RPEL technical specifications.
| Height - Seated (Max) | 1.75mm |
| JESD-30 Code | R-PDSO-G14 |
| Length | 8.65mm |
| Load Capacitance | 50pF |
| Logic IC Type | INVERTER |
| Max I(ol) | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Output Characteristics | OPEN-DRAIN |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP14,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 2/6V |
| Prop. Delay@Nom-Sup | 23ns |
| Propagation Delay (tpd) | 115ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Schmitt Trigger | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD74HC05RPEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.