Quad 2-input AND logic gate IC featuring HC-CMOS technology. This surface-mount component operates within a 2V to 6V supply voltage range and offers a maximum output current (Iol) of 4A. With a propagation delay of 115ns (23ns at nominal supply), it is housed in a 14-pin plastic Small Outline Package (SOP) with gull-wing terminals. Designed for industrial temperature ranges (-40°C to 85°C), this RoHS and REACH SVHC compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | R-PDSO-G14 |
| Load Capacitance | 50pF |
| Logic IC Type | AND GATE |
| Max I(ol) | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP14,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Power Supplies | 2/6V |
| Prop. Delay@Nom-Sup | 23ns |
| Propagation Delay (tpd) | 115ns |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Schmitt Trigger | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| RoHS | Compliant |