Quad 2-input AND gate logic IC featuring CMOS technology. This integrated circuit offers four independent AND gate functions, each with two inputs and open-drain output characteristics. Operating within an industrial temperature range of -40°C to 85°C, it supports supply voltages from 2V to 6V, with a nominal 4.5V. The component is housed in a 14-pin small outline package (SOP) with gull-wing terminals, measuring 10.06mm in length, 5.5mm in width, and a seated height of 2.2mm. Propagation delay is specified at 115ns.
Renesas HD74HC09FP technical specifications.
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G14 |
| JESD-609 Code | e0 |
| Length | 10.06mm |
| Logic IC Type | AND GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Output Characteristics | OPEN-DRAIN |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Propagation Delay (tpd) | 115ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74HC09FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.