CMOS bus driver featuring four independent 1-bit drivers with true output polarity and 3-state output characteristics. This logic IC operates with a supply voltage range of 2V to 6V, with a nominal 4.5V, and offers a propagation delay of 125ns. Designed for surface mounting, it comes in a rectangular, plastic SOP package with gull wing terminals on a 1.27mm pitch. The component is rated for industrial temperature grades, functioning between -40°C and 85°C.
Renesas HD74HC125RP technical specifications.
| Height - Seated (Max) | 1.75mm |
| JESD-30 Code | R-PDSO-G14 |
| JESD-609 Code | e0 |
| Length | 8.65mm |
| Logic IC Type | BUS DRIVER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 1 |
| Number of Functions | 4 |
| Number of Ports | 2 |
| Output Characteristics | 3-STATE |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Propagation Delay (tpd) | 125ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 3.95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74HC125RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.