Quad 2-input NAND gate IC featuring CMOS technology. Operates with a supply voltage range of 2V to 6V, with a nominal 4.5V. Offers a propagation delay of 125ns and a maximum operating temperature of 85°C. Packaged in a 14-pin small outline package (SOP) with gull wing terminals.
Renesas HD74HC132RP technical specifications.
| Height - Seated (Max) | 1.75mm |
| JESD-30 Code | R-PDSO-G14 |
| JESD-609 Code | e0 |
| Length | 8.65mm |
| Logic IC Type | NAND GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 240°C |
| Propagation Delay (tpd) | 125ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74HC132RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.