Dual 2-to-4 decoder/driver with inverted outputs, operating from a 2V to 6V supply. Features CMOS technology and a propagation delay of 190ns. Packaged in a 16-pin TSSOP (R-PDSO-G16) with gull wing terminals and a 0.65mm pitch. Suitable for industrial temperature ranges (-40°C to 85°C) and surface mounting.
Renesas HD74HC139T technical specifications.
| Height - Seated (Max) | 1.1mm |
| Input Conditioning | STANDARD |
| JESD-30 Code | R-PDSO-G16 |
| Length | 5mm |
| Logic IC Type | OTHER DECODER/DRIVER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 2 |
| Output Polarity | INVERTED |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Propagation Delay (tpd) | 190ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74HC139T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.