Hex inverter logic IC featuring six independent inverting functions. This HC-CMOS device operates with a supply voltage range of 2V to 6V, with a nominal 5V. It offers a propagation delay of 155ns at nominal supply and 31ns at nominal supply. The component includes Schmitt trigger inputs for improved noise immunity and is housed in a 14-pin TSSOP plastic package with a 0.635mm terminal pitch. Suitable for industrial temperature ranges (-40°C to 85°C), it is surface mountable and RoHS compliant.
Renesas HD74HC14TELL-E technical specifications.
| JESD-30 Code | R-PDSO-G14 |
| Load Capacitance | 50pF |
| Logic IC Type | INVERTER |
| Max I(ol) | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Equivalence Code | TSSOP14,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Packaging | Tape and Reel |
| Power Supplies | 2/6V |
| Prop. Delay@Nom-Sup | 31ns |
| Propagation Delay (tpd) | 155ns |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Schmitt Trigger | Yes |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.635mm |
| Terminal Position | DUAL |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD74HC14TELL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.