Renesas HD74HC151FPEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.95 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | HC/UH |
| Propagation Delay (tpd) | 220 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 44 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD74HC151FPEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.