
Dual 4-line to 1-line multiplexer IC featuring true output. This CMOS logic component operates with a supply voltage range of 2V to 6V, with a nominal 4.5V. It offers two independent multiplexer functions, each with four inputs and one output. The device is housed in a 16-pin SOP package with gull wing terminals, measuring 10.06mm in length, 5.5mm in width, and a maximum seated height of 2.2mm. Operating temperature range is -40°C to 85°C, with a propagation delay of 145ns.
Renesas HD74HC153FP technical specifications.
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e0 |
| Length | 10.06mm |
| Logic IC Type | MULTIPLEXER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Propagation Delay (tpd) | 145ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74HC153FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
