
Dual 4-line to 1-line multiplexer, CMOS technology, featuring true output. This logic IC operates with a supply voltage range of 2V to 6V, nominal 4.5V, and a maximum propagation delay of 145ns. Encased in a 16-pin small outline package (SOP) with gull wing terminals, it measures 9.9mm in length, 3.9mm in width, and 1.75mm in seated height. Suitable for industrial temperature grades (-40°C to 85°C), this surface-mount component has tin terminal finish.
Renesas HD74HC153RP technical specifications.
| Height - Seated (Max) | 1.75mm |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e0 |
| Length | 9.9mm |
| Logic IC Type | MULTIPLEXER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Propagation Delay (tpd) | 145ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74HC153RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
