
Quad 2-to-1 line multiplexer featuring true output logic. This CMOS logic IC operates with a supply voltage range of 2V to 6V, with a nominal 4.5V. It offers four independent multiplexer functions, each with two inputs and one output. The component is housed in a 16-pin small outline package (SOP) with gull-wing terminals, measuring 9.9mm in length, 3.9mm in width, and a maximum seated height of 1.75mm. Operating temperature range is -40°C to 85°C, with a propagation delay of 155ns.
Renesas HD74HC157RP technical specifications.
| Height - Seated (Max) | 1.75mm |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e0 |
| Length | 9.9mm |
| Logic IC Type | MULTIPLEXER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Propagation Delay (tpd) | 155ns |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74HC157RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
