8-bit parallel-in, serial-out shift register utilizing CMOS technology. Features complementary outputs and positive edge clock triggering for right-shift operation. Operates with a supply voltage range of 2V to 6V, with a nominal 4.5V. Packaged in a 16-lead small outline plastic (SOP) with gull-wing terminals, measuring 10.06mm in length, 5.5mm in width, and a maximum seated height of 2.2mm. Industrial temperature grade with a propagation delay of 190ns.
Renesas HD74HC165FP technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Count Direction | RIGHT |
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e0 |
| Length | 10.06mm |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Number of Functions | 1 |
| Output Polarity | Complementary |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Propagation Delay (tpd) | 190ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74HC165FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.