Renesas HD74HC195RP technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | HC/UH |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD74HC195RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.