CMOS 2-input AND gate IC, surface mountable in a rectangular PDSO5 package with a 0.65mm terminal pitch. Features a 2V to 6V supply voltage range, 50pF load capacitance, and a propagation delay of 31ns at nominal supply. Operates across an industrial temperature range of -40°C to 85°C, with a peak reflow temperature of 260°C for 20 seconds. This RoHS compliant component offers a single function with two inputs and is packaged on tape and reel.
Renesas HD74HC1G08CME technical specifications.
| Height - Seated (Max) | 1.1mm |
| JESD-30 Code | R-PDSO-G5 |
| JESD-609 Code | e0 |
| Length | 2mm |
| Load Capacitance | 50pF |
| Logic IC Type | AND GATE |
| Max I(ol) | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 1 |
| Number of Inputs | 2 |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Equivalence Code | TSSOP5/6,.08 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 2/6V |
| Prop. Delay@Nom-Sup | 31ns |
| Propagation Delay (tpd) | 125ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Schmitt Trigger | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD74HC1G08CME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.