The HD74HC240RPEL is a dual 4-bit bus driver from Renesas, featuring a propagation delay of 115ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 6V. The device has 20 terminals and is packaged in a 20-pin SOP package. It is designed for industrial applications and has a load capacitance of 50pF.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 115 |
| Number of Bits | 4 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 23 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |