CMOS BUS DRIVER IC featuring dual 4-bit drivers with true, 3-state outputs. This logic IC operates with a supply voltage range of 2V to 6V, supporting a nominal 4.5V. Packaged in a 20-pin, rectangular, gull-wing surface-mount SOP (R-PDSO-G20) with a 1.27mm terminal pitch, it measures 12.6mm in length, 5.5mm in width, and a seated height of 2.2mm. Designed for industrial temperature grades, it functions between -40°C and 85°C with a propagation delay of 115ns.
Renesas HD74HC244FP technical specifications.
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G20 |
| Length | 12.6mm |
| Logic IC Type | BUS DRIVER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 4 |
| Number of Functions | 2 |
| Number of Ports | 2 |
| Output Characteristics | 3-STATE |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Propagation Delay (tpd) | 115ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74HC244FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.