Renesas HD74HC245FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.5 |
| Length | 12.6 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 115 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD74HC245FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.