8-bit bidirectional bus transceiver with true output, featuring common control. This CMOS logic IC operates with a supply voltage range of 4.5V to 5.5V, supporting 2V to 6V power supplies. It offers 3-state output characteristics and a propagation delay of 28ns at nominal supply. The device is housed in a 20-lead small outline plastic package (SOP) with a 1.27mm terminal pitch, suitable for surface mounting. Operating temperature range is -40°C to 85°C.
Renesas HD74HC245FPEL technical specifications.
| Control Type | COMMON CONTROL |
| Count Direction | Bidirectional |
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G20 |
| Length | 12.6mm |
| Logic IC Type | BUS TRANSCEIVER |
| Max I(ol) | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Number of Functions | 1 |
| Number of Ports | 2 |
| Output Characteristics | 3-STATE |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP20,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Power Supplies | 2/6V |
| Prop. Delay@Nom-Sup | 23ns |
| Propagation Delay (tpd) | 28ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74HC245FPEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.