8-bit D Flip-Flop, positive edge triggered, true output. Features CMOS technology, operating temperature range of -40°C to 85°C, and a supply voltage from 2V to 6V. Housed in a 20-pin SOP (Small Outline Package) with gull wing terminals, this surface-mount component offers a propagation delay of 180ns.
Renesas HD74HC273RP technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Height - Seated (Max) | 2.65mm |
| JESD-30 Code | R-PDSO-G20 |
| JESD-609 Code | e0 |
| Length | 12.8mm |
| Logic IC Type | D FLIP-FLOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Number of Functions | 1 |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Propagation Delay (tpd) | 180ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74HC273RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.