Quad 2-input OR Gate, CMOS logic IC featuring 4 independent functions. Operates with a supply voltage range of 2V to 6V (4.5V nominal) and a propagation delay of 125ns. Housed in a 14-pin SOP package (PDSO14, R-PDSO-G14) with gull wing terminals, measuring 10.06mm x 5.5mm x 2.2mm. Suitable for industrial temperature ranges (-40°C to 85°C) with a peak reflow temperature of 260°C for 20 seconds. RoHS compliant with tin terminal finish and moisture sensitivity level 1.
Renesas HD74HC32FP-E technical specifications.
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G14 |
| JESD-609 Code | e6 |
| Length | 10.06mm |
| Logic IC Type | OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Propagation Delay (tpd) | 125ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD74HC32FP-E to view detailed technical specifications.
No datasheet is available for this part.