The HD74HC32FPEL-E is a 14-pin industrial-grade OR gate logic IC from Renesas. It features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has a maximum current of 0.004A and a propagation delay of 25ns. It is packaged in a SOP14 package and has a load capacitance of 50pF. The HD74HC32FPEL-E is a non-Schmitt trigger device and is suitable for use in industrial applications.
Renesas HD74HC32FPEL-E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | OR GATE |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 25 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD74HC32FPEL-E to view detailed technical specifications.
No datasheet is available for this part.