Dual 4-line to 1-line multiplexer featuring inverted, 3-state outputs. This CMOS logic IC operates with a supply voltage range of 2V to 6V, with a nominal value of 4.5V. It offers a propagation delay of 155ns and is housed in a 16-pin SOP (Small Outline) package with gull wing terminals. Designed for industrial temperature ranges (-40°C to 85°C), its surface-mount package measures 10.06mm in length, 5.5mm in width, and a seated height of 2.2mm.
Renesas HD74HC353FP technical specifications.
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G16 |
| Length | 10.06mm |
| Logic IC Type | MULTIPLEXER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Output Characteristics | 3-STATE |
| Output Polarity | INVERTED |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Propagation Delay (tpd) | 155ns |
| Qualification Status | Not Qualified |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74HC353FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.