6-bit bus driver with true output, featuring 3-state output characteristics and ENABLE LOW control. Operates with supply voltages from 2V to 6V, nominal 4.5V, and offers a propagation delay of 150ns (30ns at nominal supply). This CMOS technology component is housed in a rectangular, surface-mount SOP package with gull-wing terminals, measuring 10.06mm in length, 5.5mm in width, and a maximum seated height of 2.2mm. It supports a load capacitance of 50pF and has a maximum output current (I(ol)) of 6A, with an operating temperature range of -40°C to 85°C.
Renesas HD74HC367FP technical specifications.
| Control Type | ENABLE LOW |
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e0 |
| Length | 10.06mm |
| Load Capacitance | 50pF |
| Logic IC Type | BUS DRIVER |
| Max I(ol) | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 6 |
| Number of Functions | 1 |
| Number of Ports | 2 |
| Output Characteristics | 3-STATE |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP16,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 2/6V |
| Prop. Delay@Nom-Sup | 30ns |
| Propagation Delay (tpd) | 150ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74HC367FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.