CMOS 4-bit bus driver with inverted output, featuring 3-state output characteristics and an ENABLE LOW control type. Operates with a supply voltage range of 2V to 6V, nominal 4.5V, and supports a load capacitance of 50pF. This through-hole component is housed in a 16-pin plastic DIP package with a 2.54mm terminal pitch. It offers a propagation delay of 120ns at nominal supply voltage and operates within an industrial temperature range of -40°C to 85°C.
Renesas HD74HC368P technical specifications.
| Control Type | ENABLE LOW |
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e0 |
| Length | 19.2mm |
| Load Capacitance | 50pF |
| Logic IC Type | BUS DRIVER |
| Max I(ol) | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 4 |
| Number of Functions | 1 |
| Number of Ports | 2 |
| Output Characteristics | 3-STATE |
| Output Polarity | INVERTED |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 2/6V |
| Prop. Delay@Nom-Sup | 24ns |
| Propagation Delay (tpd) | 120ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 4.5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74HC368P to view detailed technical specifications.
No datasheet is available for this part.