Renesas HD74HC375FPEL-E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | D LATCH |
| Number of Bits | 4 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 36 |
| Load Capacitance | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD74HC375FPEL-E to view detailed technical specifications.
No datasheet is available for this part.