The HD74HC4040FPEL is a 12-bit binary counter from Renesas, featuring a 16-pin SOP package and a supply voltage range of 2 to 6V. It operates over a temperature range of -40 to 85°C and has a maximum frequency of 20 MHz. The counter has a load capacitance of 50 pF and can be triggered by a negative edge. It is a member of the HC/UH family of logic ICs.
Renesas HD74HC4040FPEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.5 |
| Length | 10.06 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 220 |
| Number of Bits | 12 |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD74HC4040FPEL to view detailed technical specifications.
No datasheet is available for this part.